Phoenix Contact, 2m Cat5, Blue M12 to Female RJ45 Male, Shielded Shielded, Terminated
- RS Stock No.:
- 255-8623
- Mfr. Part No.:
- 1407451
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-8623
- Mfr. Part No.:
- 1407451
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| LAN Category | Cat5 | |
| Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector 1 Orientation | Straight | |
| Connector 1 | M12 | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Shielded/Unshielded | Shielded | |
| Connector 2 Orientation | Straight | |
| Coding | A | |
| Sheath Colour | Blue | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
LAN Category Cat5 | ||
Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector 1 Orientation Straight | ||
Connector 1 M12 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Shielded/Unshielded Shielded | ||
Connector 2 Orientation Straight | ||
Coding A | ||
Sheath Colour Blue | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 8 positions and is CAT5 (1 Gbps) rated with clip locking RJ45/IP67 and straight plug M12/IP67, it is 10 m long and available in water blue color.
IP67 protection
1 Gbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to IEC 60332-1-2
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
1 Gbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to IEC 60332-1-2
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
Related links
- Phoenix Contact Blue M12 to Female RJ45 Male Terminated
- Phoenix Contact Blue M12 to Female RJ45 Terminated
- Phoenix Contact Blue RJ45 to Male Unterminated Terminated
- Phoenix Contact Blue M12 to Female RJ45 Male Terminated
- Phoenix Contact Blue M12 to Female RJ45 Male Terminated
- Phoenix Contact Blue M12 to Female RJ45 Male Terminated
- Phoenix Contact Blue M12 to Female RJ45 Male Terminated
- Phoenix ContactNBC-M12MSD/10 Green M12 to Female RJ45 Male Terminated PVC Sheath
