Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Blue, 10 m, Shielded Screened, PUR

Subtotal (1 unit)*

$184.04

(exc. GST)

$202.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.04

*price indicative

RS Stock No.:
255-8580
Mfr. Part No.:
1407387
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

10m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61076-2-101

Fire Behaviour

hardly inflammable, Self-Extinguishing

Outside Diameter

6.4mm

Cross Sectional Area

0.14mm²

Voltage

48V ac, 60V ac

Number of Cores

4

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable CAT5 (100 Mbps) rated with straight RJ45 / IP20 and socket straight M12 / IP67. it is 10 m long and available in water blue color.

IP 20/67 protection

100 mbps data transmission

V2 flammability rating as per UL94

Tested voltage up to 700 V (50 Hz, 1 min)

Halogen-free according to IEC 60754-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy