Phoenix Contact NBC, 2 m Cat5 Ethernet Cable, Blue, Shielded 4 Screened Polyurethane Sheath
- RS Stock No.:
- 255-8578
- Mfr. Part No.:
- 1407385
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$94.24
(exc. GST)
$103.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.24 |
*price indicative
- RS Stock No.:
- 255-8578
- Mfr. Part No.:
- 1407385
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free IEC 60754-1 IEC 60332-1-2 Flame Resistance in acc. to UL VW1 | |
| Core Strands | 7 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 48, 60V ac | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free IEC 60754-1 IEC 60332-1-2 Flame Resistance in acc. to UL VW1 | ||
Core Strands 7 | ||
Standards/Approvals IEC 61076-2-101 | ||
Conductor Material Bare Copper Wire | ||
Voltage 48, 60V ac | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable CAT5 (100 Mbps) rated with straight RJ45 / IP20 and socket straight M12 / IP67. it is 2 m long and available in water blue color.
IP 20/67 protection
100 mbps data transmission
V2 flammability rating as per UL94
Tested voltage up to 700 V (50 Hz, 1 min)
Halogen-free according to IEC 60754-1
Related links
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 1 Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyurethane Sheath
