Phoenix Contact NBC, 10 m Cat5 Ethernet Cable, Blue, Shielded 4 Screened Polyurethane Sheath

Subtotal (1 unit)*

$253.16

(exc. GST)

$278.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.16

*price indicative

RS Stock No.:
255-8566
Mfr. Part No.:
1407371
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

10m

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Fire Behaviour

Flame resistance according to UL, Halogen Free IEC 60754-1

Core Strands

7

Standards/Approvals

M12 Standards/specifications IEC 61076-2-101

Cross Sectional Area

0.14 mm²

Voltage

60 V dc, 48 V ac

Outside Diameter

6.4 mm

Number of Cores

4

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable CAT5 (100 Mbps) rated with straight plug M12/IP67 and push pull silver RJ45/IP67, it is 10 m long and available in water blue color.

IP67 protection

100 mbps data transmission

Tested voltage up to 700 V (50 Hz, 1 min)

Flame resistance acc. to UL VW1

Related links