Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Blue, 10 m, Shielded Screened, Ethernet Cable, PUR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
255-8732
Mfr. Part No.:
1408967
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

10m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Sub Type

Ethernet Cable

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Blue

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC PAS 61076-3-117

Fire Behaviour

UL 94 V-2

Voltage

72V

Conductor Material

Bare Copper Wire

Outside Diameter

6.4mm

Number of Cores

4

Cross Sectional Area

26AWG

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable with plastic push-pull RJ45/IP67 connectors at both ends. it has 8 position and is 10 m long and available in water blue color.

IP67 protection

V2 flammability rating as per UL94

Rated for 200+ insertion/withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy