Weidmüller SPE Ethernet Cable, 2 m, Screened, Single Pair Ethernet, Black, PVC

Subtotal (1 unit)*

$86.67

(exc. GST)

$95.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.67

*price indicative

RS Stock No.:
255-8375
Mfr. Part No.:
2726050020
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Ethernet Cable

Series

SPE

Cable Length

2m

Terminated/Unterminated

Terminated

Sub Type

Single Pair Ethernet

Screened/Unscreened

Screened

Jacket Material

PVC

Jacket Colour

Black

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

Resistance To Spread of Flame FT1

Standards/Approvals

RoHS, IEC 63171-5

Cross Sectional Area

22AWG

Outside Diameter

5.3mm

Voltage

60V

COO (Country of Origin):
DE
The Weidmuller single pair Ethernet is a technology that only requires one pair of wires to transmit data and power, the resulting benefits will make SPE the preferred network at the field level and beyond.

Consistent

Future-proof

Flexible

Innovative

Reduced installation effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy