Phoenix Contact NBC Cat6a Ethernet Cable 8 Core, Blue, 500 mm, Shielded Screened, PUR
- RS Stock No.:
- 213-0160
- Mfr. Part No.:
- 1440591
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$171.98
(exc. GST)
$189.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $171.98 | - |
| 5 + | $154.79 | 9% |
*price indicative
- RS Stock No.:
- 213-0160
- Mfr. Part No.:
- 1440591
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Core Strands | 7 x 160 μm | |
| Standards/Approvals | UL, cULus, cUL, EAC | |
| Outside Diameter | 6.4mm | |
| Voltage | 48V, 60V | |
| Number of Cores | 8 | |
| Number of Strands | 7 | |
| Cross Sectional Area | 0.14mm² | |
| Conductor Material | Bare Copper Wire | |
| Size of Strands | 160μm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Core Strands 7 x 160 μm | ||
Standards/Approvals UL, cULus, cUL, EAC | ||
Outside Diameter 6.4mm | ||
Voltage 48V, 60V | ||
Number of Cores 8 | ||
Number of Strands 7 | ||
Cross Sectional Area 0.14mm² | ||
Conductor Material Bare Copper Wire | ||
Size of Strands 160μm | ||
- COO (Country of Origin):
- PL
Phoenix Contact NBC Series Ethernet Cable, 500mm Length, Terminated Type - 1440591
This Ethernet cable is designed for high-performance networking applications, providing exceptional reliability and speed. Featuring a length of 500mm, this terminated cable incorporates M12 and RJ45 connectors for seamless connectivity. With a robust construction, it is suitable for various environments requiring durable and efficient communication solutions.
Features & Benefits
• Utilises Cat6a technology for superior data transmission
• Shielded design minimises interference for clear signals
• M12 to RJ45 configuration facilitates versatile connectivity
• IP67 rated ensures protection against dust and water ingress
• PUR outer sheath enhances durability in industrial settings
• Multicore construction supports high-speed data transfer
Applications
• Used in automation systems for reliable data exchange
• Ideal for industrial environments requiring robust networking
• Suitable for connecting devices in harsh conditions
• Utilised in electronics for stable communication links
How do the IP ratings reflect this cable's durability in various environments?
The IP67 rating signifies that it is completely dust-tight and can withstand immersion in water, making it suitable for outdoor and industrial applications where exposure to moisture and dust is a concern.
What type of devices is this cable compatible with?
This cable is designed for use with devices that require M12 and RJ45 connections, commonly found in networking equipment, PLCs, and sensors across various sectors.
In what ways does the cable's multicore construction enhance its performance?
The multicore arrangement ensures efficient data handling, allowing for higher bandwidth and improved signal integrity compared to standard single-core cables. This is crucial in high-speed networking scenarios.
What advantages does a shielded cable provide in industrial settings?
A shielded Ethernet cable protects against electromagnetic interference, ensuring stable data transmission in environments with heavy machinery or electrical equipment, thereby maintaining operational integrity.
Related links
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC Blue Thermoplastic
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
