Siemens IE Cat5e Ethernet Cable, 1 m, Screened, Green, PVC

Subtotal (1 unit)*

$79.49

(exc. GST)

$87.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.49

*price indicative

RS Stock No.:
253-0828
Mfr. Part No.:
6XV18708GH10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

IE

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

PVC

Jacket Colour

Green

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Standards/Approvals

IEC

Fire Behaviour

Flame resistance according to UL

Number of Cores

4

Outside Diameter

6.5mm

Conductor Material

Copper

COO (Country of Origin):
DE
The Siemens Cat5e industrial ethernet fibre channel trailing connecting cable for use with SIMATIC ET200 and SCALANCE XP-200 without control cabinet.

2x M12 connector, D-coded 90° cable outlet

1m cable length

Flexible plug-in cable (4-wire)

Overlapped aluminum-clad foil

Sheathed in a braided screen of tinplated copper wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy