Siemens 6XV1878 Cat6a Ethernet Cable, 20 m, Shielded Screened, Green PVC
- RS Stock No.:
- 252-3661
- Mfr. Part No.:
- 6XV18782G
- Brand:
- Siemens
Subtotal (1 reel of 20 metres)*
$348.46
(exc. GST)
$383.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $348.46 | $17.423 |
*price indicative
- RS Stock No.:
- 252-3661
- Mfr. Part No.:
- 6XV18782G
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Cable | |
| Series | 6XV1878 | |
| LAN Category | Cat6a | |
| Cable Length | 20m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EAC | |
| Fire Behaviour | Flame Resistant | |
| Voltage | 80V | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 10.5mm | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Cable | ||
Series 6XV1878 | ||
LAN Category Cat6a | ||
Cable Length 20m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EAC | ||
Fire Behaviour Flame Resistant | ||
Voltage 80V | ||
Conductor Material Bare Copper | ||
Outside Diameter 10.5mm | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- DE
The Siemens IE TP ground cable 4x2 underground cable is a CAT6A 8-core, shielded cable for connection to IE FC RJ45 plug. The cable sheath material is PVC.
Operating temperature -40°C to 80°C
Water Resistant
UV radiation resistant
Related links
- Siemens 6XV1878-2A Green, Shielded Screened Polyvinyl Chloride Sheath
- Siemens 6XV1878 Green, Shielded Screened Polyvinyl Chloride Sheath
- Siemens Green, Shielded Screened Polyvinyl Chloride Sheath
- HARTING Yellow, Shielded Screened Polyvinyl Chloride Sheath
- Lapp ETHERLINE Cat6a Cable Green, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Black, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Blue, Shielded Screened Polyvinyl Chloride Sheath
