Siemens 6XV1878 Cat6a Ethernet Cable, 1 km, Shielded Screened, Green PVC
- RS Stock No.:
- 252-3660
- Mfr. Part No.:
- 6XV18782AU10
- Brand:
- Siemens
Subtotal (1 unit)*
$6,855.23
(exc. GST)
$7,540.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,855.23 |
*price indicative
- RS Stock No.:
- 252-3660
- Mfr. Part No.:
- 6XV18782AU10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV1878 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1km | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, EAC | |
| Fire Behaviour | Flame Resistant | |
| Voltage | 80V | |
| Conductor Material | Bare Copper | |
| Number of Cores | 8 | |
| Outside Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV1878 | ||
Product Type Ethernet Cable | ||
Cable Length 1km | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, EAC | ||
Fire Behaviour Flame Resistant | ||
Voltage 80V | ||
Conductor Material Bare Copper | ||
Number of Cores 8 | ||
Outside Diameter 8mm | ||
- COO (Country of Origin):
- DE
The Siemens IE FastConnect TP standard GP cable is a TP Installation cable. CAT6A is for connection to IE FC RJ45 plug. Design of the shield is overlapped aluminium-clad foil, sheathed in a braided screen of tinplated copper wires.
Operating temperature -40°C to 80°C
UV radiation resistant
Related links
- Siemens 6XV1878 Green, Shielded Screened Polyvinyl Chloride Sheath
- Siemens 6XV1878-2A Green, Shielded Screened Polyvinyl Chloride Sheath
- Siemens Green, Shielded Screened Polyvinyl Chloride Sheath
- Lapp ETHERLINE Cat6a Cable Green, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Cat6a Blue, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Black, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Blue, Shielded Screened Polyvinyl Chloride Sheath
- HARTING Yellow, Shielded Screened Polyvinyl Chloride Sheath
