Amphenol Communications Solutions IX Cat6a Ethernet Cable, 1 m, Shielded, Blue TPE
- RS Stock No.:
- 216-1840
- Mfr. Part No.:
- ND9ACA2A0A
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $9.60
View bulk pricing optionsSubtotal (1 unit)*
$38.68
(exc. GST)
$42.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.68 | - |
| 10 - 19 | $37.72 | $9.60 |
| 20 + | $37.11 | $31.40 |
*price indicative
- RS Stock No.:
- 216-1840
- Mfr. Part No.:
- ND9ACA2A0A
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | IX | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Colour | Blue | |
| Jacket Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E64911 Vol. 1, RoHS | |
| Conductor Material | Copper Alloy, Gold over Nickel Plated | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series IX | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Colour Blue | ||
Jacket Material TPE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E64911 Vol. 1, RoHS | ||
Conductor Material Copper Alloy, Gold over Nickel Plated | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC ix Industrial™ connectors enable IoT connectivity for ethernet and other Industrial protocols through all levels of an operation from the Enterprise/Cloud to the sensors/actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches are just 25% of the size of an RJ45 connector, and as such allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.
External Shields: Stainless steel, nickel plated (plugs) or tin plated (receptacles)
Insulators: Thermoplastic, UL94V-0
Contacts: Copper alloy plated with gold over nickel (mating area)
IEC-61076-3-124
Amphenol Specification: S6168C
75% smaller than RJ45
Related links
- Amphenol Communications Solutions IX Blue, Shielded Thermoplastic Sheath
- Amphenol Communications Solutions IX Blue, Shielded Thermoplastic Sheath
- Amphenol Communications Solutions IX Blue, Shielded Thermoplastic Sheath
- Amphenol Communications Solutions IX Blue, Shielded Thermoplastic Sheath
- Amphenol Communications Solutions IX Blue, Shielded Screened Thermoplastic Sheath
- Amphenol Communications Solutions IX Blue, S/FTP Thermoplastic Sheath
- Amphenol Communications Solutions DRPC6 Grey, Shielded Thermoplastic Sheath
- Amphenol Communications Solutions NDH Black, Shielded Screened Thermoplastic Sheath
