TE Connectivity TAD14745101-001 Cat5e Ethernet Cable 4 Core, Green, 2 m, Shielded PVC
- RS Stock No.:
- 249-6365
- Distrelec Article No.:
- 304-24-212
- Mfr. Part No.:
- TAD14745101-001
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$265.23
(exc. GST)
$291.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | $53.046 | $265.23 |
| 10 - 20 | $49.656 | $248.28 |
| 25 - 45 | $48.528 | $242.64 |
| 50 - 95 | $46.948 | $234.74 |
| 100 + | $45.14 | $225.70 |
*price indicative
- RS Stock No.:
- 249-6365
- Distrelec Article No.:
- 304-24-212
- Mfr. Part No.:
- TAD14745101-001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | TAD14745101-001 | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UE, RoHS | |
| Conductor Material | Tin Copper Wire | |
| Number of Cores | 4 | |
| Cross Sectional Area | 22 AWG | |
| Outside Diameter | 6.65mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series TAD14745101-001 | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UE, RoHS | ||
Conductor Material Tin Copper Wire | ||
Number of Cores 4 | ||
Cross Sectional Area 22 AWG | ||
Outside Diameter 6.65mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity IP67 M12 D-code Cat5e Type C PUR green shielded cable which is free and suitable for profinet, ethernet/IP & EtherCAT networks. M12 Cable assemblies are IP67 sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection.
IP67 IP rating
Overmolded PVC or PUR cable assemblies/shielded versions
Contact current rating 4A
Full solution offering including customized and general market
Cable assemblies enables 1-stopshopping and reduced TCO
Profinet industrial protocol
Related links
- TE Connectivity TAD14745101-001 Green, Shielded 4 Polyvinyl Chloride Sheath
- TE Connectivity TAD1474 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD14841111-001 Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- TE Connectivity TAD14841111-020 Green, Shielded 4 Screened Polyvinyl Chloride Sheath
