TE Connectivity TAD14541111-001 Cat5e Ethernet Cable 4 Core, Green, 500 mm, Shielded Screened, M12 Pigtail, PVC
- RS Stock No.:
- 249-6359
- Mfr. Part No.:
- TAD14541111-001
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$340.62
(exc. GST)
$374.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 5 | $68.124 | $340.62 | - |
| 10 - 20 | $66.616 | $333.08 | 2% |
| 25 - 45 | $65.108 | $325.54 | 4% |
| 50 - 95 | $62.99 | $314.95 | 7% |
| 100 + | $60.566 | $302.83 | 11% |
*price indicative
- RS Stock No.:
- 249-6359
- Mfr. Part No.:
- TAD14541111-001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | TAD14541111-001 | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Sub Type | M12 Pigtail | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, UE | |
| Cross Sectional Area | 22AWG | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Outside Diameter | 6.65mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series TAD14541111-001 | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Sub Type M12 Pigtail | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, UE | ||
Cross Sectional Area 22AWG | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Outside Diameter 6.65mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity IP67 CAT5e M12 D-code 4 pin male straight to female straight cable assemblies offered with shielded PVC cable 2-pair twisted-pair 22 AWG in green color, suitable for profinet & ethernet/IP networks.
IP67/IP68 IP rating
Overmolded PVC or PUR cable assemblies shielded versions
Reduce downtime in harsh environments with reliable industry standard solution
Full solution offering including customized and general market
Related links
- TE Connectivity TAD14541111-001 Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- TE Connectivity TAD1474 Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- TE Connectivity TAD14245101-001 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1454 Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- TE Connectivity TAD1454 Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- TE Connectivity TAD14841111-001 Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- TE Connectivity TAD1484 Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
