TE Connectivity SPE, Unterminated Ethernet Cable, 5 m, Black, Thermoplastic
- RS Stock No.:
- 243-6364
- Mfr. Part No.:
- TB1141D4722-005
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 4%
View bulk pricing optionsSubtotal (1 box of 15 units)*
$1,240.40
(exc. GST)
$1,364.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 15 - 15 | $82.693 | $1,240.40 | - |
| 30 - 45 | $78.761 | $1,181.42 | 4% |
| 60 - 90 | $77.306 | $1,159.59 | 6% |
| 105 + | $76.469 | $1,147.04 | 7% |
*price indicative
- RS Stock No.:
- 243-6364
- Mfr. Part No.:
- TB1141D4722-005
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SPE, Unterminated | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Jacket Material | Thermoplastic | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SPE, Unterminated | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Jacket Material Thermoplastic | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, IEC, RoHS | ||
- COO (Country of Origin):
- FR
The TE Connectivity Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system, the M8 hybrid solution also provides power transmission over a separate wire pair, data transmission is possible up to 1 Gb/s, and power supply up to 400W, at 10 Mb/s speed transmission distances up to 1,000 meters are possible.
Cable assembly type M8 pigtail
Assembly type pigtail
Cable type PUR
Without LED
Number of positions 4
Screw & hole thread size M8
Housing material nylon
M8/M12 application type sensor/actuator
Shielded yes
Cable assembly configuration single ended
Related links
- TE Connectivity SPE 5 m Ethernet Cable, Black Thermoplastic Sheath
- TE Connectivity SPE 1 m Ethernet Cable, Black Thermoplastic Sheath
- TE Connectivity SPE 15 m Ethernet Cable, Black Thermoplastic Sheath
- TE Connectivity SPE 3 m Ethernet Cable, Black Thermoplastic Sheath
- TE Connectivity SPE 10 m Ethernet Cable, Black Thermoplastic Sheath
- TE Connectivity SPE 40 m Ethernet Cable, Black Thermoplastic Sheath
- TE Connectivity SPE 500 mm Ethernet Cable, Black Thermoplastic Sheath
- TE Connectivity SPE Black Thermoplastic Sheath
