Phoenix Contact, 5 m Cat6a Ethernet Cable, Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 240-3198
- Mfr. Part No.:
- 1227583
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$39.00
(exc. GST)
$42.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.00 |
*price indicative
- RS Stock No.:
- 240-3198
- Mfr. Part No.:
- 1227583
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Shield Type | Shielded | |
| Sub Type | Cat6a Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cUL, cULus, UL, EAC, IEC 60332-1-2, IEC 60754-1/2 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Cross Sectional Area | 26 AWG | |
| Outside Diameter | 6.2mm | |
| Voltage | 72V | |
| Conductor Material | Bare Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Shield Type Shielded | ||
Sub Type Cat6a Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cUL, cULus, UL, EAC, IEC 60332-1-2, IEC 60754-1/2 | ||
Fire Behaviour IEC 60332-1-2 | ||
Cross Sectional Area 26 AWG | ||
Outside Diameter 6.2mm | ||
Voltage 72V | ||
Conductor Material Bare Copper | ||
Number of Cores 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has Cat5a patch cable having overall length of 5 m. This patch cable has 8 numbers of position and its rated voltage is 72 V. The colour of the cable is grey and its outer sheath material is LSZH.
Degree of protection IP20
Ambient temperature for operation is -20 °C to 80 °C
Related links
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
