Roline Cat6a Ethernet Cable 8 Core, Grey, 90 m, Shielded Screened, Low Smoke Zero Halogen
- RS Stock No.:
- 194-6791
- Mfr. Part No.:
- 21.15.0879-2
- Brand:
- Roline
Get a bulk buy discount
Add 5 more to save $295.40
View bulk pricing optionsSubtotal (1 unit)*
$590.63
(exc. GST)
$649.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $590.63 | - |
| 5 + | $531.55 | $295.40 |
*price indicative
- RS Stock No.:
- 194-6791
- Mfr. Part No.:
- 21.15.0879-2
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 90m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | EIA/TIA 568, RoHS Compliant | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Outside Diameter | 7.3mm | |
| Cross Sectional Area | 23AWG | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 90m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals EIA/TIA 568, RoHS Compliant | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
Outside Diameter 7.3mm | ||
Cross Sectional Area 23AWG | ||
- COO (Country of Origin):
- CN
Prepared double shielded Twisted Pair cable with screened RJ-45 connectors on both ends
Durable due to moulded kink protection
Suitable for PoE applications and multimedia applications were the extension is working over TP
High quality plugs with gold plated contacts
Contact settings 1:1
Construction: 4-pair solid copper wire, complete braid shielding, pairs shielded with aluminium clad polyester foil
Related links
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Grey, Shielded 8 Screened Polyvinyl Chloride Sheath
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
