TE Connectivity TCD1474 Cat5e Ethernet Cable, 5 m, Screened, Green, PVC

This image is representative of the product range

Subtotal (1 unit)*

$88.53

(exc. GST)

$97.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 20 November 2026
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.53

*price indicative

RS Stock No.:
230-7981
Mfr. Part No.:
TCD14741111-005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

TCD1474

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

PVC

Jacket Colour

Green

Standards/Approvals

EU ELV(2000/53/EC), RoHS (2011/65/EU + 2015/863/EU), China RoHS 2

Number of Cores

4

COO (Country of Origin):
CN
The TE Connectivity M8/M12 Cable assembly is double ended cable configuration without LED. Assembly type is overmolded with a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.

Cable Jacket Colour Green

Cable Assembly Keying  D

Number of Strands 7

PVC Cable Type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy