TE Connectivity TCD1474 Cat5e Ethernet Cable, 5 m, Screened, Green, PVC
- RS Stock No.:
- 230-7980
- Mfr. Part No.:
- TCD14741111-005
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
$191.97
(exc. GST)
$211.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 - 8 | $95.985 | $191.97 |
| 10 - 22 | $92.045 | $184.09 |
| 24 - 48 | $89.425 | $178.85 |
| 50 + | $86.795 | $173.59 |
*price indicative
- RS Stock No.:
- 230-7980
- Mfr. Part No.:
- TCD14741111-005
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TCD1474 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | EU ELV(2000/53/EC), RoHS (2011/65/EU + 2015/863/EU), China RoHS 2 | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TCD1474 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals EU ELV(2000/53/EC), RoHS (2011/65/EU + 2015/863/EU), China RoHS 2 | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity M8/M12 Cable assembly is double ended cable configuration without LED. Assembly type is overmolded with a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.
Cable Jacket Colour Green
Cable Assembly Keying D
Number of Strands 7
PVC Cable Type
Related links
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened
- TE Connectivity TCD1474 Green Polyurethane Sheath Screened, Shielded
- Siemens Green Polyvinyl Chloride Sheath Screened, Shielded
