TE Connectivity TCD1474 Cat5e Ethernet Cable, 1.5 m, Screened, Green, PVC
- RS Stock No.:
- 230-7978
- Mfr. Part No.:
- TCD14741111-003
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $25.36
View bulk pricing optionsSubtotal (1 box of 5 units)*
$308.28
(exc. GST)
$339.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5 - 5 | $61.656 | $308.28 | - |
| 10 - 20 | $59.12 | $295.60 | $25.36 |
| 25 - 45 | $57.432 | $287.16 | $105.60 |
| 50 + | $55.744 | $278.72 | $295.60 |
*price indicative
- RS Stock No.:
- 230-7978
- Mfr. Part No.:
- TCD14741111-003
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | TCD1474 | |
| Cable Length | 1.5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS (2011/65/EU + 2015/863/EU), EU ELV(2000/53/EC), China RoHS 2 | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series TCD1474 | ||
Cable Length 1.5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals RoHS (2011/65/EU + 2015/863/EU), EU ELV(2000/53/EC), China RoHS 2 | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity M8/M12 Cable assembly is double ended cable configuration without LED. Assembly type is overmolded with a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.
Cable Jacket Colour Green
Cable Assembly Keying D
Number of Strands 7
PVC Cable Type
Related links
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened
- TE Connectivity TCD1474 Green Polyurethane Sheath Screened, Shielded
- Siemens IE Green Polyvinyl Chloride Sheath Screened, Shielded
