StarTech.com Cat6 Ethernet Cable, Grey, 7.5 m, Unshielded Unshielded, Snagless, PVC
- RS Stock No.:
- 230-5582
- Mfr. Part No.:
- N6PATC750CMGR
- Brand:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.05
(exc. GST)
$22.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.05 |
| 5 + | $18.05 |
*price indicative
- RS Stock No.:
- 230-5582
- Mfr. Part No.:
- N6PATC750CMGR
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 7.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unshielded | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | ANSI/T568B ETL | |
| Fire Behaviour | CMG Rated | |
| Outside Diameter | 11.6mm | |
| Conductor Material | Copper | |
| Cross Sectional Area | 24AWG | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 7.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unshielded | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals ANSI/T568B ETL | ||
Fire Behaviour CMG Rated | ||
Outside Diameter 11.6mm | ||
Conductor Material Copper | ||
Cross Sectional Area 24AWG | ||
- COO (Country of Origin):
- CN
The StarTech.com 7.5m grey CAT6 gigabit Ethernet cable is built using 100% copper wire and are tested to comply with ANSI/TIA 568 C.2 Category 6 requirements. It is 650 MHz and 100W rated. Its 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion. It is manufactured using high-quality copper conductors and carefully constructed and tested to keep near end crosstalk (NEXT) well within acceptable limits. This cable is constructed with 24 AWG copper wire, to ensure peak performance for demanding Ethernet applications such as Power-over Ethernet and 4K or 1080p video streaming.
It is fluke tested and UL/TIA certified
It has POE support
It is a snag less patch cord for easy installation
Related links
- StarTech.com Blue, Unshielded Polyvinyl Chloride Sheath
- StarTech.com Purple, Unshielded Polyvinyl Chloride Sheath
- StarTech.com Red, Unshielded Unscreened Polyvinyl Chloride Sheath
- StarTech.com Green, Unshielded 4 Polyvinyl Chloride Sheath
- StarTech.com Orange, Unshielded 4 Polyvinyl Chloride Sheath
- StarTech.com White, Unshielded Unscreened Polyvinyl Chloride Sheath
- StarTech.com Black, Unshielded 4 Polyvinyl Chloride Sheath
- StarTech.com Yellow, Unshielded 4 Polyvinyl Chloride Sheath

