StarTech.com Cat6 Ethernet Cable, Blue, 7.5 m, Unshielded Unshielded, Snagless, PVC
- RS Stock No.:
- 230-5580
- Mfr. Part No.:
- N6PATC750CMBL
- Brand:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.82
(exc. GST)
$28.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.82 |
| 5 + | $23.24 |
*price indicative
- RS Stock No.:
- 230-5580
- Mfr. Part No.:
- N6PATC750CMBL
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 7.5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unshielded | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Fire Behaviour | CMG Rated | |
| Standards/Approvals | CE Listed, RoHS Compliant | |
| Cross Sectional Area | 24AWG | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 7.5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unshielded | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Fire Behaviour CMG Rated | ||
Standards/Approvals CE Listed, RoHS Compliant | ||
Cross Sectional Area 24AWG | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
StarTech.com Ethernet Cable, Cat6 LAN Category, 7.5m Length - N6PATC750CMBL
Make solid connections with this Ethernet cable from StarTech.com. It's an easy way to patch computers to a router, network hub or Ethernet socket and deliver a reliable Gigabit connection. At 7.5m in length, it's a handy option when you're setting up in a bigger workspace. The cable supports up to 100W for power-over-Ethernet devices such as security systems, as well as 4K or 1080p video streaming.
Features & Benefits
Snagless connectorsBoth RJ45 clips are protected from breakage during insertion or removal by clever flaps.
Flexible PVC jacketThe robust blue sheath helps stop damage to your cable caused by bending or fraying.
• Meets Category 6 requirements for bandwidth and transfer rates
• 24AWG copper conductors minimise near-end crosstalk for a clear signal
FAQs
What's this cable's fire rating?It's CMG-rated, so you can use it safely in both commercial and residential settings.
Related links
- StarTech.com Blue, Unshielded Polyvinyl Chloride Sheath
- StarTech.com Grey, Unshielded Polyvinyl Chloride Sheath
- StarTech.com Purple, Unshielded Polyvinyl Chloride Sheath
- StarTech.com Blue, Unshielded Unscreened Polyvinyl Chloride Sheath
- StarTech.com N6PATCH100BL Blue, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Red, Unshielded Unscreened Polyvinyl Chloride Sheath
- StarTech.com Green, Unshielded 4 Polyvinyl Chloride Sheath
- StarTech.com Orange, Unshielded 4 Polyvinyl Chloride Sheath

