StarTech.com Cat6 Ethernet Cable 4 Core, White, 1.5 m, Unshielded Unscreened, PVC
- RS Stock No.:
- 230-5577
- Distrelec Article No.:
- 304-11-472
- Mfr. Part No.:
- N6PATC150CMWH
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$9.23
(exc. GST)
$10.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.23 | - |
| 5 + | $8.31 | 9% |
*price indicative
- RS Stock No.:
- 230-5577
- Distrelec Article No.:
- 304-11-472
- Mfr. Part No.:
- N6PATC150CMWH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Standards/Approvals | ANSI/TIA 568 C.2 Category 6, ETL & UL | |
| Fire Behaviour | CMG Rated | |
| Number of Cores | 4 | |
| Cross Sectional Area | 24AWG | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Standards/Approvals ANSI/TIA 568 C.2 Category 6, ETL & UL | ||
Fire Behaviour CMG Rated | ||
Number of Cores 4 | ||
Cross Sectional Area 24AWG | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
StarTech.com White Cat 6 Ethernet Cable, Male RJ45, 1.5m - N6PATC150CMWH
Prevent unnecessary network downtime with this white Cat 6 (category 6) 1.5-metre Ethernet cable from StarTech.com. It's a pre-terminated lead with a connector that delivers quality high-speed data transfers to a variety of electronic devices and industrial applications. This product is ideal for older equipment that doesn't support WiFi connectivity. You can use it for computerised operations and consoles dependent on internet feeds.
High-demand capacityThe cable's 24 AWG (American wire gauge) construction and the RJ45 (registered jack) connectors ensure the delivery of high-speed data transmissions to satisfy the demands of peak performing Ethernet equipment like those required by Power over Ethernet (PoE) and video streaming applications.
Optimum conductivityThe 50-micron gold contacts are durable and resist corrosion to maximise uptime and avoid unreliable internet delivery.
Snagless connectorsSnagless connectors enable easy installation without the risk of problems associated with a retainer clip.
• Fluke-tested to ensure optimal signal relays over the length of the cable• PVC (polyvinyl chloride) sheath is resistant to chemicals and abrasion to withstand damage and protect internal wiring
The StarTech.com 1.5m white CAT6 gigabit Ethernet cable is built using 100% copper wire and are tested to comply with ANSI/TIA 568 C.2 Category 6 requirements. It is 650 MHz and 100W rated. Its 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion. It is manufactured using high-quality copper conductors and carefully constructed and tested to keep near end crosstalk (NEXT) well within acceptable limits. This cable is constructed with 24 AWG copper wire, to ensure peak performance for demanding Ethernet applications such as Power-over Ethernet and 4K or 1080p video streaming.
FAQs
It is fluke tested and UL/TIA certified
It has POE support
It is a snag less patch cord for easy installation
Do longer Ethernet cables affect the quality of data signals?No, the length of an Ethernet cable doesn't affect the speed of the connection. Cat 6 cables are designed to relay quality signals over longer distances.
Related links
- StarTech.com Green, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Blue, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Red, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com White, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com White, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com White, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com White, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com White, Unshielded 4 Unscreened Polyvinyl Chloride Sheath

