StarTech.com Cat6 Ethernet Cable 4 Core, Green, 1.5 m, Unshielded Unscreened, Snagless, PVC
- RS Stock No.:
- 230-5572
- Mfr. Part No.:
- N6PATC150CMGN
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$9.55
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.55 | - |
| 5 + | $8.59 | 10% |
*price indicative
- RS Stock No.:
- 230-5572
- Mfr. Part No.:
- N6PATC150CMGN
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | CE Certified | |
| Fire Behaviour | CMG Rated | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Cross Sectional Area | 24AWG | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals CE Certified | ||
Fire Behaviour CMG Rated | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Cross Sectional Area 24AWG | ||
- COO (Country of Origin):
- CN
StarTech.com Ethernet Cable, 1.5m Length, 650MHz Frequency - N6PATC150CMGN
Connect devices like computers and routers to your LAN with this RJ45-to-RJ45 cable from StarTech.com. It's constructed to minimise crosstalk, so there's little chance of signal interference from nearby components. The versatile 24AWG copper wire cable is suitable for demanding Power over Ethernet applications, such as security systems. You can also use it for 4K or 1080px high-definition video streaming.
Optimal conductivityThanks to 50-micron gold connectors, you can rely on this cable to resist corrosion and maintain a steady signal.
Built to lastMoulded boots provide strain relief and help to prevent the connectors from bending at sharp angles and cracking.
• PVC jacket resists fraying for an extended service life
• Terminated, so ready to install and use
• Snag-free for easy installation in wiring conduits
The StarTech.com 1.5m green CAT6 gigabit Ethernet cable is built using 100% copper wire and are tested to comply with ANSI/TIA 568 C.2 Category 6 requirements. It is 650 MHz and 100W rated. Its 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion. It is manufactured using high-quality copper conductors and carefully constructed and tested to keep near end crosstalk (NEXT) well within acceptable limits. This cable is constructed with 24 AWG copper wire, to ensure peak performance for demanding Ethernet applications such as Power-over Ethernet and 4K or 1080p video streaming.
How long is this cable?
It is fluke tested and UL/TIA certified
It has POE support
It is a snag less patch cord for easy installation
This cable is 1.5m long, so you can make connections across your workplace without excess wiring clutter.
Related links
- StarTech.com Blue, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Red, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com White, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Green, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Green, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Green, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Green, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Green, Unshielded 4 Unscreened Polyvinyl Chloride Sheath

