Phoenix Contact, 10 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyurethane Sheath

Subtotal (1 unit)*

$188.22

(exc. GST)

$207.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.22

*price indicative

RS Stock No.:
226-5915
Mfr. Part No.:
1423710
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat5

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Green

Jacket Material

Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Core Strands

7

Fire Behaviour

IEC 60332-1-2

Standards/Approvals

M8 connector IEC 61076-2-114

Conductor Material

Tin Plated Copper

Cross Sectional Area

4 x 0.34 mm²

Number of Cores

4

Voltage

48 V ac, 60 V dc

Outside Diameter

6.5 mm

The Phoenix Contact network cable has a 4-position and colour is green RAL 6018 with shielded (Advanced Shielding Technology). Plug straight M8 and other plug straight M8. Cable length is 10m.

PROFINET CAT5 (100 Mbps)

Ether CAT® CAT5 (100 Mbps)

4 Position

Related links