Phoenix Contact Cat5 Ethernet Cable 4 Core, Green, 1 m, Shielded Screened, Polyurethane
- RS Stock No.:
- 226-5907
- Mfr. Part No.:
- 1423703
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$46.46
(exc. GST)
$51.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.46 |
*price indicative
- RS Stock No.:
- 226-5907
- Mfr. Part No.:
- 1423703
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | EN 50288-2-2, DIN EN 60811-2-1, IEC 60332-1-2, IEC 61076-2-114 | |
| Conductor Material | Tin Plated Copper | |
| Number of Cores | 4 | |
| Voltage | 48V ac, 60V ac | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals EN 50288-2-2, DIN EN 60811-2-1, IEC 60332-1-2, IEC 61076-2-114 | ||
Conductor Material Tin Plated Copper | ||
Number of Cores 4 | ||
Voltage 48V ac, 60V ac | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Outside Diameter 6.5mm | ||
The Phoenix Contact network cable has a 4-position and colour is green RAL 6018 with shielded (Advanced Shielding Technology). Plug straight M8 and other on free cable end. Cable length is 1m.
PROFINET CAT5 (100 Mbps)
Ether CAT® CAT5 (100 Mbps)
4 Position
Related links
- Phoenix Contact Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC-M12FSD Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller IE Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller Green, Shielded 4 Screened Polyurethane Sheath
