Phoenix Contact, 10 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyurethane Sheath
- RS Stock No.:
- 226-5886
- Mfr. Part No.:
- 1080546
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$188.28
(exc. GST)
$207.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 226-5886
- Mfr. Part No.:
- 1080546
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Core Strands | 7 | |
| Standards/Approvals | IEC 61076-2-114/EN 50288-2-2 | |
| Voltage | 48, 60V ac | |
| Conductor Material | Tin Plated Copper | |
| Number of Cores | 4 | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Core Strands 7 | ||
Standards/Approvals IEC 61076-2-114/EN 50288-2-2 | ||
Voltage 48, 60V ac | ||
Conductor Material Tin Plated Copper | ||
Number of Cores 4 | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Outside Diameter 6.5mm | ||
The Phoenix Contact network cable has a 4-position and colour is green RAL 6018 with shielded (Advanced Shielding Technology). Plug angled M8 and other plug straight RJ45. Cable length is 10m.
PROFINET CAT5 (100 Mbps)
Ether CAT® CAT5 (100 Mbps)
4 Position
Related links
- Phoenix Contact Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact SAC Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyurethane Sheath
- SICK SSL Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
