Phoenix Contact Cat5 Ethernet Cable 4 Core, Green, 2 m, Shielded Screened, PUR
- RS Stock No.:
- 226-5875
- Mfr. Part No.:
- 1080535
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$99.85
(exc. GST)
$109.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.85 |
*price indicative
- RS Stock No.:
- 226-5875
- Mfr. Part No.:
- 1080535
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Electrical properties EN 50288 2 2, M8 connector IEC 61076 2 114, Flame resistance IEC 60332 1 2 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Voltage | 48V ac, 60V ac | |
| Cross Sectional Area | 0.34mm² | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Conductor Material | Tinned Copper | |
| Number of Strands | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Electrical properties EN 50288 2 2, M8 connector IEC 61076 2 114, Flame resistance IEC 60332 1 2 | ||
Fire Behaviour IEC 60332-1-2 | ||
Voltage 48V ac, 60V ac | ||
Cross Sectional Area 0.34mm² | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
Conductor Material Tinned Copper | ||
Number of Strands 4 | ||
The Phoenix Contact network cable has a 4-position and colour is green RAL 6018 with shielded (Advanced Shielding Technology). Plug angled M8 and other plug angled M8 cable length is 2m.
PROFINET CAT5 (100 Mbps)
Ether CAT® CAT5 (100 Mbps)
4 Position
Related links
- Phoenix Contact Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
