Bulgin PXP Cat6a Ethernet Cable, 10 m, Unshielded Unscreened, Blue Polyurethane
- RS Stock No.:
- 176-6447
- Distrelec Article No.:
- 303-89-618
- Mfr. Part No.:
- PXPTPU12FIM08XRJ100PU
- Brand:
- Bulgin
Get a bulk buy discount
Add 5 more to save $170.30
View bulk pricing optionsSubtotal (1 unit)*
$340.50
(exc. GST)
$374.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 75 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $340.50 | - |
| 5 + | $306.44 | $170.30 |
*price indicative
- RS Stock No.:
- 176-6447
- Distrelec Article No.:
- 303-89-618
- Mfr. Part No.:
- PXPTPU12FIM08XRJ100PU
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Cable | |
| Series | PXP | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61076-2-109 | |
| Number of Cores | 8 | |
| Voltage | 48V ac, 48V ac | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Cable | ||
Series PXP | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61076-2-109 | ||
Number of Cores 8 | ||
Voltage 48V ac, 48V ac | ||
Outside Diameter 6.2mm | ||
- COO (Country of Origin):
- CN
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code TPU Flex Inline to RJ45 Overmould Cable Connector 8 Pole Plug Pre-Wired With 10M PU Jacket Cable
M12 Series Overmould Flex Inline Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Related links
- Bulgin PXP Blue, Unshielded Unscreened Polyurethane Sheath
- Bulgin PXP Blue, Unshielded Unscreened Polyurethane Sheath
- Bulgin PXP Blue, Unshielded Unscreened Polyurethane Sheath
- Bulgin PXP Blue, Unshielded Unscreened Polyurethane Sheath
- Belden CA24106002M Blue, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- Belden CA24106003M Blue, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- Roline Cat6a Blue, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- Phoenix Contact VS-M12MSS-IP20-94F/15.0/10G Blue, Unshielded 2 Polyurethane Sheath
