Bulgin PXP Cat6a Ethernet Cable, 2 m, Unshielded Unscreened, Blue Polyurethane

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$118.68

(exc. GST)

$130.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$118.68-
5 +$106.849%

*price indicative

RS Stock No.:
176-6444
Distrelec Article No.:
303-89-615
Mfr. Part No.:
PXPTPU12FIM08XRJ020PU
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Ethernet Cable

Series

PXP

Cable Length

2m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Jacket Colour

Blue

Jacket Material

Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 61076-2-109

Number of Cores

8

Outside Diameter

6.2mm

Voltage

48V ac, 48V ac

COO (Country of Origin):
CN
With a high degree of mechanical and electrical stability, Bulgin’s M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.

M12 Series X Code TPU Flex Inline to RJ45 Overmould Cable Connector 8 Pole Plug Pre-Wired With 2M PU Jacket Cable

M12 Series Overmould Flex Inline Connectors

Water and dustproof when mated with compatible connector

Pin or Socket

3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)

PCB Terminals

Choice of mounting nut sizes, depending on part code

Choice of Sealing Caps available separately to maintain IP rating of unmated connectors

Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy