TE Connectivity SFP Ethernet Cable, 3 m, Black PVC
- RS Stock No.:
- 164-4726
- Distrelec Article No.:
- 304-52-785
- Mfr. Part No.:
- 2127934-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$1,916.92
(exc. GST)
$2,108.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 20 | $95.846 | $1,916.92 |
| 40 - 60 | $93.45 | $1,869.00 |
| 80 + | $92.012 | $1,840.24 |
*price indicative
- RS Stock No.:
- 164-4726
- Distrelec Article No.:
- 304-52-785
- Mfr. Part No.:
- 2127934-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | SFP | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | EU, CE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series SFP | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals EU, CE | ||
- COO (Country of Origin):
- CN
TE Connectivity SFP+ High Speed Cable Assemblies
High speed MSA SFF-8431 compliant SFP+ passive copper cable assemblies that support serial data rates of up to 10Gbps for use in 10 Gigabit Ethernet, fibre channel and Infiniband applications. These SFP+ high speed cable assemblies use MADISON brand twin-axial bulk cable, have 4 signal positions, an overmoulded strain relief, retractable pin latching and enhanced EMI supression.
Part numbers 2127931-x accept 30 AWG wire size
Part numbers 2127934-x accept 24 AWG wire size
For suitable connectors see stock numbers 717-4401 and 717-4397
SPF Cage
Related links
- TE Connectivity SFP Black Polyvinyl Chloride Sheath
- TE Connectivity SFP Black Polyvinyl Chloride Sheath
- TE Connectivity SFP Black Polyvinyl Chloride Sheath
- TE Connectivity QSFP+ Black Polyvinyl Chloride Sheath
- Bulgin RJ45 Black Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- TE Connectivity QSFP-DD Black Polyvinyl Chloride, Polyvinyl Chloride Sheath
- Bulgin RJ45 Black Polyvinyl Chloride Sheath
