TE Connectivity SFP Ethernet Cable, 5 m, Black PVC
- RS Stock No.:
- 161-4712
- Mfr. Part No.:
- 2127934-6
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-4712
- Mfr. Part No.:
- 2127934-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | SFP | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series SFP | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, EU | ||
- COO (Country of Origin):
- CN
TE Connectivity SFP+ High Speed Cable Assemblies
High speed MSA SFF-8431 compliant SFP+ passive copper cable assemblies that support serial data rates of up to 10Gbps for use in 10 Gigabit Ethernet, Fibre channel and Infiniband applications. These SFP+ high speed cable assemblies use MADISON brand twin-axial bulk cable, have 4 signal positions, an overmoulded strain relief, retractable pin latching and enhanced EMI supression.
Part numbers 2127931-x accept 30 AWG wire size
Part numbers 2127934-x accept 24 AWG wire size
For suitable connectors see stock numbers 717-4401 and 717-4397
SPF Cage
Related links
- TE Connectivity SFP Black Polyvinyl Chloride Sheath
- TE Connectivity SFP Black Polyvinyl Chloride Sheath
- TE Connectivity SFP Black Polyvinyl Chloride Sheath
- TE Connectivity QSFP+ Black Polyvinyl Chloride Sheath
- Bulgin RJ45 Black Polyvinyl Chloride Sheath
- Bulgin SPE Black Screened Polyurethane, Polyvinyl Chloride Sheath
- TE Connectivity SFP+ Cage Assembly
- TE Connectivity SFP+ Cage Assembly, 2007637-5
