StarTech.com N6PAT Cat6 Cable RJ45 RJ45, 1.5 m, Pink, UTP Low Smoke Zero Halogen
- RS Stock No.:
- 828-146
- Mfr. Part No.:
- N6PAT150CMPKS
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$9.81
(exc. GST)
$10.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.81 |
*price indicative
- RS Stock No.:
- 828-146
- Mfr. Part No.:
- N6PAT150CMPKS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cat6 Cable | |
| Series | N6PAT | |
| Cable Length | 1.5m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Pink | |
| Standards/Approvals | ANSI/TIA-568.2-D | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cat6 Cable | ||
Series N6PAT | ||
Cable Length 1.5m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Pink | ||
Standards/Approvals ANSI/TIA-568.2-D | ||
- COO (Country of Origin):
- PH

