Molex 120341 Cat6a Cable Assembly RJ45 Male to RJ45 Male, 2 m, Green, Shielded TPE

Subtotal (1 pack of 3 units)*

$445.19

(exc. GST)

$489.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$445.19$148.397

*price indicative

RS Stock No.:
816-971
Mfr. Part No.:
1203410996
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120341

Product Type

Cable Assembly

Cable Length

2m

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

TPE

Jacket Colour

Green

Standards/Approvals

RoHS

Voltage

42V dc

COO (Country of Origin):
PL
The Molex standard RJ-45 CAT6A double-ended cordset functions to provide reliable connections for various electrical applications, facilitating seamless data transmission between devices with its durable, shielded TPE cable.

Designed with an 8-pole, male-to-male configuration for versatile connectivity

Constructed from shielded TPE for enhanced performance and durability

Has a 2.0m (6.56') length, offering flexibility in installation

Rated for up to 30V AC and 42V DC for safe operation

IP20 rating ensuring protection against solid objects larger than 12mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy