Sanwa Supply Cat5e Ethernet Cable, 10 m, Blue RJ45 Male to RJ45 Male, STP Polyurethane/PVC
- RS Stock No.:
- 763-714
- Mfr. Part No.:
- KB-STPTS-10BL
- Brand:
- Sanwa Supply
This image is representative of the product range
Subtotal (1 unit)*
$41.13
(exc. GST)
$45.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.13 |
*price indicative
- RS Stock No.:
- 763-714
- Mfr. Part No.:
- KB-STPTS-10BL
- Brand:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 10m | |
| Shield Type | STP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 10m | ||
Shield Type STP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply Blue RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, STP
- Sanwa Supply Blue RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, STP
- Sanwa Supply Blue RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, STP
- Sanwa Supply Blue RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, STP
- Sanwa Supply Blue RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, STP
- Sanwa Supply KB Grey RJ45 to Male RJ45 Male, STP Polyurethane/PVC Sheath
- Sanwa Supply KB Grey RJ45 to Male RJ45 Male, STP Polyurethane/PVC Sheath
- Sanwa Supply KB Grey RJ45 to Male RJ45 Male, STP Polyurethane/PVC Sheath
