Sanwa Supply KB Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Grey, STP Polyurethane/PVC

This image is representative of the product range

Subtotal (1 unit)*

$70.53

(exc. GST)

$77.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.53

*price indicative

RS Stock No.:
763-721
Mfr. Part No.:
KB-T6ASTP-10GY
Brand:
Sanwa Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Sanwa Supply

Series

KB

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat6a

Shield Type

STP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

Polyurethane/PVC

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy