binder 818 Cable, 5 m, Green, Shielded PUR
- RS Stock No.:
- 761-583
- Mfr. Part No.:
- 77-5430-5429-50704-0500
- Brand:
- binder
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$79.05
(exc. GST)
$86.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $79.05 | - |
| 10 + | $72.71 | 8% |
*price indicative
- RS Stock No.:
- 761-583
- Mfr. Part No.:
- 77-5430-5429-50704-0500
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Cable | |
| Series | 818 | |
| Cable Length | 5m | |
| Shield Type | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | DIN EN 61076-2-114 | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Cable | ||
Series 818 | ||
Cable Length 5m | ||
Shield Type Shielded | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals DIN EN 61076-2-114 | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
The Binder male cable connector offers robust connectivity for automation technology with shielded contacts, ensuring reliable data transmission in demanding environments.
IP67 rating for protection against dust and water ingress
Moulded design enhances durability and simplifies installation
Rated for 4.0 A current handling with a voltage of 63 V
Flexibility for varied applications with cable lengths of 2 m and 5 m
Related links
- binder 818 Green, Shielded Polyurethane Sheath
- binder 818 Green, Shielded Polyurethane Sheath
- binder Connector Cable Male 813 Series
- binder Connector Cable Female 813 Series
- TE Connectivity TAD1414 Green, Shielded Polyurethane Sheath
- TE Connectivity TAD1454 Green, Shielded Polyurethane Sheath
- TE Connectivity TAD1414 Green, Shielded Polyurethane Sheath
- TE Connectivity TAD1474 Green, Shielded Polyurethane Sheath
