binder 818 Cable, 2 m, Green, Shielded PUR
- RS Stock No.:
- 761-582
- Mfr. Part No.:
- 77-5430-5429-50704-0200
- Brand:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.36
(exc. GST)
$66.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $60.36 |
| 10 + | $55.54 |
*price indicative
- RS Stock No.:
- 761-582
- Mfr. Part No.:
- 77-5430-5429-50704-0200
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 818 | |
| Product Type | Cable | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | DIN EN 61076-2-114 | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 818 | ||
Product Type Cable | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals DIN EN 61076-2-114 | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
The Binder male cable connector is engineered for robust connectivity in automation technology applications. With its high protection rating and Durable design, it ensures reliable performance in demanding environments.
IP67 rated for protection against dust and moisture
Rated for up to 4.0 A with a voltage of 63 V
Moulded cable termination enhances durability and reliability
Temperature range from -25 °C to 85 °C accommodates various environments
Machined contacts with gold plating improve conductivity and longevity
Halogen-free materials ensure environmental compliance
Related links
- binder 818 Green, Shielded Polyurethane Sheath
- binder 818 Green, Shielded Polyurethane Sheath
- binder Industrial Circular Connector
- binder Connector Cable Male 813 Series
- binder Connector Cable Female 813 Series
- binder Connector Cable Socket IP68, 813 Series
- TE Connectivity TAD1414 Green, Shielded Polyurethane Sheath
- TE Connectivity TAD1454 Green, Shielded Polyurethane Sheath
