StarTech.com N6PAT50CMGNS Cat6 Ethernet Cable, UTP, 500 mm, Green Low Smoke Zero Halogen
- RS Stock No.:
- 756-744
- Mfr. Part No.:
- N6PAT50CMGNS
- Brand:
- StarTech.com
This image is representative of the product range
Subtotal (1 unit)*
$19.93
(exc. GST)
$21.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.93 |
*price indicative
- RS Stock No.:
- 756-744
- Mfr. Part No.:
- N6PAT50CMGNS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT50CMGNS | |
| LAN Category | Cat6 | |
| Cable Length | 500mm | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Cable CSA | 28AWG | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT50CMGNS | ||
LAN Category Cat6 | ||
Cable Length 500mm | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Cable CSA 28AWG | ||
Standards/Approvals RoHS | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 0.5m Cable Length, Green Jacket - N6PAT50CMGNS
This ethernet cable provides a short, flexible link for networked devices in industrial and technical settings. It is intended for patching and short-distance connections where a low-emission, safety-conscious jacket is required and where stranded conductors improve cable handling.
Features and Benefits:
• Cat6 performance supports high-speed local-area networking
• 28AWG stranded copper conductors enhance flexibility for tight routing
• Unshielded pair design reduces weight and eases installation
• Low Smoke Zero Halogen jacket minimises toxic emissions in fires
• 3.6mm outside diameter allows Compact cable management
• Temperature rating 10°C-60°C permits use in controlled industrial environments
• 28AWG stranded copper conductors enhance flexibility for tight routing
• Unshielded pair design reduces weight and eases installation
• Low Smoke Zero Halogen jacket minimises toxic emissions in fires
• 3.6mm outside diameter allows Compact cable management
• Temperature rating 10°C-60°C permits use in controlled industrial environments
Applications
• Suitable for short patching between control cabinets and field devices
• Ideal for temporary test rigs in automation labs
• Used for connecting networked instruments on production benches
• Can be used for cable runs in electrical enclosures with LSZH requirements
• Ideal for temporary test rigs in automation labs
• Used for connecting networked instruments on production benches
• Can be used for cable runs in electrical enclosures with LSZH requirements
What conductor construction aids repeated movement without fatigue?
Stranded copper conductors provide greater flexibility and resistance to breakage under bending compared with solid cores.
How does the cable behave in environments with fire-safety constraints?
The low-smoke, zero-halogen jacket produces minimal corrosive and dense smoke when exposed to heat, reducing risk to personnel and equipment.
Is this cable suitable for shielded-network requirements?
The cable uses an unshielded twisted-pair configuration, so it is not intended for installations that require external electromagnetic shielding.
What regulatory consideration is met for restricted substances?
The cable conforms to RoHS standards restricting certain hazardous materials in electrical products.
Related links
- StarTech.com N6PAT50CMYLS Ethernet Cable Yellow, UTP
- StarTech.com N6PAT7MGNS Ethernet Cable Green, UTP
- StarTech.com N6PAT10MGNS Ethernet Cable Green, UTP
- StarTech.com N6PAT10MGRS Ethernet Cable Green, UTP
- StarTech.com N6PAT100CMGNS Ethernet Cable Green, UTP
- StarTech.com N6PAT5MGNS Ethernet Cable Green, UTP
- StarTech.com N6PAT15MGNS Ethernet Cable Green, UTP
- StarTech.com N6PAT200CMGNS Ethernet Cable Green, UTP

