HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 300 mm, Grey, Shielded
- RS Stock No.:
- 751-717
- Mfr. Part No.:
- 33481111A20003
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$982.24
(exc. GST)
$1,080.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $982.24 | $98.224 |
*price indicative
- RS Stock No.:
- 751-717
- Mfr. Part No.:
- 33481111A20003
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | ix Industrial | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 300mm | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Material | Polyurethane/PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series ix Industrial | ||
Product Type Cat6A Ethernet Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 300mm | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Material Polyurethane/PVC | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- CZ
The HARTING ix Type B IDC 5x2xAWG26 PVC 0.3m is a CAT6a cable assembly designed for high-performance data transmission. This connector offers a Compact solution for modularisation and digitisation, ensuring compatibility with both Ethernet and signal systems.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures reliable data transmission with minimal loss
Cable length of 0.3 m is Ideal for short-distance connections
Grey PVC jacket material offers durability and protection against wear
Compliant with IEC 61076-3-124 ensures standardised performance
Rated for 50 V ac and 60 V dc supports a wide range of applications
RoHS compliant guarantees adherence to environmental regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING ix Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded
- HARTING ix Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
- HARTING ix Industrial Black Ix Industrial to Male RJ45 Male, Shielded Polyolefin
- HARTING ix Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded
- HARTING ix Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded
- HARTING ix Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded
