HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 300 mm, Yellow, Shielded Polyurethane/PVC
- RS Stock No.:
- 746-022
- Mfr. Part No.:
- 33480653830003
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$516.05
(exc. GST)
$567.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $516.05 | $51.605 |
*price indicative
- RS Stock No.:
- 746-022
- Mfr. Part No.:
- 33480653830003
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | ix Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 300mm | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyurethane/PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series ix Industrial | ||
LAN Category Cat6a | ||
Cable Length 300mm | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyurethane/PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The HARTING CAT6a Cable Assembly is a miniaturised Ethernet data Interface designed for industrial applications, ensuring reliable data transmission in accordance with IEC standards. Its robust design and flexible configuration make it Ideal for space-constrained environments.
Features & Benefits
Miniaturised Ethernet data Interface suitable for industry in accordance with IEC 61 076-3-124 type A enhances compatibility
Robust industrial design ensures durability in demanding environments
360° shielding reduces electromagnetic interference for improved signal integrity
Category of transmission Cat. 6 A supports high-speed data communication
5,000 mating cycles provide a long lifecycle for frequent connections
Flexible, space-saving design optimises installation in tight spaces
Suitable for all PoE versions enables versatile power and data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with RoHS standards?
Yes, it is China RoHS e and RoHS compliant.
Related links
- HARTING ix Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded
- HARTING ix Industrial Black Ix Industrial to Male RJ45 Male, Shielded Polyolefin
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded
- HARTING ix Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
