HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 3 m, Yellow, Shielded Polyurethane
- RS Stock No.:
- 747-240
- Mfr. Part No.:
- 09488485745030
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$919.15
(exc. GST)
$1,011.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $919.15 | $91.915 |
*price indicative
- RS Stock No.:
- 747-240
- Mfr. Part No.:
- 09488485745030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | VarioBoot | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UL 1863 DUXR.E470046 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series VarioBoot | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Standards/Approvals UL 1863 DUXR.E470046 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring RJ45 connectors on both ends. With a length of 3 metres, it ensures reliable connectivity in various applications while being halogen-free and oil resistant.
Features & Benefits
Halogen-free and oil-resistant wiring enhances safety and durability
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable construction ensures high-speed data transfer capabilities
Compliant with IEC 61156-6 and ISO/IEC 11801 standards for quality assurance
Yellow polyurethane jacket provides visibility and protection in industrial environments
1:1 wiring configuration supports straightforward connectivity without confusion
Meets China RoHS and ELV status compliance for environmental safety
Suitable for a wide range of networking applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 3 metres.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, RoHS, and other relevant standards.
What type of connectors does this cable assembly use?
This assembly uses RJ45 connectors on both ends.
Related links
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Blue RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Green RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
