HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 3 m, Red, Shielded Low Smoke Zero Halogen (LSZH) Cross
- RS Stock No.:
- 751-874
- Mfr. Part No.:
- 09488587586030
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$494.17
(exc. GST)
$543.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $494.17 | $49.417 |
*price indicative
- RS Stock No.:
- 751-874
- Mfr. Part No.:
- 09488587586030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | VarioBoot | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Red | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series VarioBoot | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Red | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its robust construction and flexible design make it Ideal for various industrial applications, ensuring reliable connectivity in demanding environments.
Features & Benefits
Transmission of up to 10 Gbit/s enables high-speed data communication
Overmoulded design enhances durability and reduces wear
Locking lever protection secures connections against accidental disconnection
Adaptable and changeable cable outlet allows for versatile installation options
Flexible, space-saving design optimises installation in confined spaces
HARTING DualBoot RJ45 is compatible with Han-Modular for seamless integration
LSZH jacket material reduces smoke emission in case of fire
Compliant with multiple standards ensuring reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the cable length of this assembly?
The cable length is 3 metres.
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
What is the jacket material of this cable assembly?
The jacket material is LSZH (Low Smoke Zero Halogen).
Related links
- HARTING VarioBoot Blue RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Green RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
