HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 5 m, Black, Copper Low Smoke Zero Halogen
- RS Stock No.:
- 746-222
- Mfr. Part No.:
- 33480147828050
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$934.80
(exc. GST)
$1,028.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $934.80 | $93.48 |
*price indicative
- RS Stock No.:
- 746-222
- Mfr. Part No.:
- 33480147828050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | ix Industrial | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Shield Type | Copper | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series ix Industrial | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Shield Type Copper | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, featuring pre-assembled connectors on both ends for immediate use. The assembly is constructed with copper cable and is suitable for various networking applications, ensuring reliable performance.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 5 m offers flexibility in installation
LSZH jacket material enhances safety by reducing smoke and toxic emissions
Complies with multiple standards including IEC 60332-1 and RoHS for reliability
Black jacket colour provides a professional appearance and easy identification
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
Related links
- HARTING ix Industrial Black Ix Industrial to Male RJ45 Male, Copper Low Smoke Zero
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Copper Low Smoke Zero
- HARTING ix Industrial Red Ix Industrial to Male RJ45 Male, Copper Low Smoke Zero
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Copper Low Smoke Zero
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING VarioBoot Blue RJ45 to Male RJ45 Male, Copper Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Blue RJ45 to Male RJ45 Male, Copper Low Smoke Zero Halogen
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Copper Low Smoke Zero Halogen
