HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 300 mm, Blue, Copper Low Smoke Zero Halogen (LSZH) Cross
- RS Stock No.:
- 746-320
- Mfr. Part No.:
- 09488585589003
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$406.40
(exc. GST)
$447.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $406.40 | $40.64 |
*price indicative
- RS Stock No.:
- 746-320
- Mfr. Part No.:
- 09488585589003
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | VarioBoot | |
| Cable Length | 300mm | |
| LAN Category | Cat6a | |
| Shield Type | Copper | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series VarioBoot | ||
Cable Length 300mm | ||
LAN Category Cat6a | ||
Shield Type Copper | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its overmoulded construction and flexible design ensure reliable performance in various applications while saving space.
Features & Benefits
Transmission of up to 10 Gbit/s enables high-speed data transfer
Overmoulded design enhances durability and reduces wear
Locking lever protection ensures secure connections
Adaptable and changeable cable outlet provides installation flexibility
Flexible, space-saving design optimises installation in tight spaces
LSZH jacket material reduces smoke and toxic emissions in case of fire
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this assembly?
The cable length is 0.3 m.
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
What is the maximum data transmission speed?
The maximum data transmission speed is up to 10 Gbit/s.
Related links
- HARTING VarioBoot Blue RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Green RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross Linked
- HARTING VarioBoot Blue RJ45 to Male RJ45 Male, Copper Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Blue RJ45 to Male RJ45 Male, Copper Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Blue RJ45 to Male RJ45 Male, Copper Low Smoke Zero Halogen (LSZH)
