HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 15 m, Green, S/FTP PUR
- RS Stock No.:
- 745-555
- Mfr. Part No.:
- 09484747744150
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,627.79
(exc. GST)
$2,890.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,627.79 | $262.779 |
*price indicative
- RS Stock No.:
- 745-555
- Mfr. Part No.:
- 09484747744150
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | DualBoot | |
| Cable Length | 15m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series DualBoot | ||
Cable Length 15m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its robust construction and flexible design make it Ideal for various industrial applications, ensuring reliable connectivity in demanding environments.
Features & Benefits
Transmission of up to 10 Gbit/s ensures high-speed data transfer
Overmoulded design enhances durability and reduces wear
Locking lever protection secures connections against accidental disconnection
Flexible, space-saving construction allows for easy installation in tight spaces
HARTING DualBoot RJ45 is compatible with Han-Modular for versatile integration
Jacket material MADE from polyurethane provides resistance to abrasion and chemicals
Compliant with multiple standards including RoHS and IEC for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the cable length of this assembly?
The cable length is 15 m.
Is this product compliant with RoHS and REACH standards?
Yes, it is compliant with China RoHS, RoHS, and REACH SVHC.
What is the maximum data transmission speed supported?
The maximum data transmission speed is up to 10 Gbit/s.
Related links
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
