HARTING DualBoot Cable Assembly RJ45 Male to RJ45 Male, 300 mm, Yellow, Shielded PUR
- RS Stock No.:
- 745-283
- Mfr. Part No.:
- 09484747756003
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$370.42
(exc. GST)
$407.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $370.42 | $37.042 |
*price indicative
- RS Stock No.:
- 745-283
- Mfr. Part No.:
- 09484747756003
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | DualBoot | |
| Cable Length | 300mm | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series DualBoot | ||
Cable Length 300mm | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING RJI DB CAT6a Cable Assembly is a pre-assembled cable solution designed for high-speed data transmission. With a length of 0.3 m, it features male RJ45 connectors on both ends, ensuring reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 0.3 m is Ideal for short-distance connections
Jacket colour in yellow enhances visibility for easy identification
Jacket material MADE of polyurethane offers flexibility and durability
Complies with China RoHS, ensuring environmental safety standards
Meets EN 60811-404 and IEC 60332-1-2 for reliable performance
UL 1863 certified for safety in electrical applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Yes, this product complies with RoHS and REACH standards
Yes, the RJ45 connectors can be mated without the need for tools
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 0.3 m.
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
