HARTING DualBoot Cable Assembly, 1 m, Yellow RJ45 to Male RJ45 Male, Shielded PUR

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$535.27

(exc. GST)

$588.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$535.27$53.527

*price indicative

RS Stock No.:
746-987
Mfr. Part No.:
09487777755010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

DualBoot

Product Type

Cable Assembly

Cable Length

1m

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Yellow

Jacket Material

PUR

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
LV
The HARTING CAT5e Cable Assembly is designed for reliable data transmission in various applications. With a length of 1 metre and pre-assembled RJ45 connectors on both ends, it ensures quick and efficient connectivity.

Features & Benefits


Cable assemblies provide ready-to-use solutions for immediate deployment

Pre-assembled on both sides reduces installation time and effort

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 1 m offers flexibility for various setups

Jacket material MADE of polyurethane enhances durability and resistance to wear

Jacket colour in yellow allows for easy identification in installations

Compliant with China RoHS, ELV, and other standards ensures regulatory adherence

Suitable for environments requiring FT2 UL 2556 Sec. 9.1 compliance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 1 metre.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS e and other relevant standards.

What type of connectors does this cable assembly use?


This assembly uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy