HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 15 m, Grey, Shielded Low Smoke Zero Halogen (LSZH) Cross
- RS Stock No.:
- 744-094
- Mfr. Part No.:
- 09488587585150
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,525.57
(exc. GST)
$1,678.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,525.57 | $152.557 |
*price indicative
- RS Stock No.:
- 744-094
- Mfr. Part No.:
- 09488587585150
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | VarioBoot | |
| Product Type | Cable Assembly | |
| Cable Length | 15m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Grey | |
| Standards/Approvals | ISO/IEC 11801 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series VarioBoot | ||
Product Type Cable Assembly | ||
Cable Length 15m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Grey | ||
Standards/Approvals ISO/IEC 11801 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. With a length of 15 metres and a flexible design, it is Ideal for various networking applications while ensuring safety and compliance with industry standards.
Features & Benefits
Transmission of up to 10 Gbit/s enables high-speed data transfer
Overmoulded construction enhances durability and reduces wear
Locking lever protection ensures secure connections
Adaptable and changeable cable outlet allows for versatile installation
Flexible, space-saving design optimises cable management
HARTING DualBoot RJ45 is compatible with Han-Modular for expanded functionality
LSZH jacket material reduces smoke and toxic emissions in case of fire
Complies with ISO/IEC 11801 and other standards for reliable performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 15 metres.
Is this product compliant with industry standards?
Yes, it meets ISO/IEC 11801 and other relevant standards.
What is the jacket material of this cable assembly?
The jacket material is LSZH, providing low smoke and zero halogen properties.
Related links
- HARTING VarioBoot Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Blue RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Green RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
