HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 15 m, Green, Shielded Low Smoke Zero Halogen (LSZH) Cross
- RS Stock No.:
- 738-634
- Mfr. Part No.:
- 09488587588150
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,525.57
(exc. GST)
$1,678.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,525.57 | $152.557 |
*price indicative
- RS Stock No.:
- 738-634
- Mfr. Part No.:
- 09488587588150
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | VarioBoot | |
| LAN Category | Cat6a | |
| Cable Length | 15m | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Green | |
| Standards/Approvals | ISO/IEC 11801 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series VarioBoot | ||
LAN Category Cat6a | ||
Cable Length 15m | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Green | ||
Standards/Approvals ISO/IEC 11801 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its robust construction and flexible design make it Ideal for various industrial applications, ensuring reliable connectivity in demanding environments.
Features & Benefits
Transmission of up to 10 Gbit/s enables high-speed data transfer
Overmoulded construction enhances durability and reduces wear
Locking lever protection ensures secure connections in demanding environments
Adaptable and changeable cable outlet allows for versatile installation options
Flexible, space-saving design facilitates easier routing in tight spaces
HARTING DualBoot RJ45 is compatible with Han-Modular for seamless integration
LSZH jacket material reduces smoke and toxic emissions in case of fire
Complies with ISO/IEC 11801 and other standards for reliable performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the cable length of this assembly?
The cable length is 15 m.
Is this product compliant with industry standards?
Yes, it complies with ISO/IEC 11801 and other relevant standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING VarioBoot Green RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Blue RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Green RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Green RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
