HARTING Cat5 Cable, 50 m, Black Unterminated Unterminated, Shielded Polyolefin
- RS Stock No.:
- 742-832
- Mfr. Part No.:
- 09456000189
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$1,387.63
(exc. GST)
$1,526.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,387.63 |
*price indicative
- RS Stock No.:
- 742-832
- Mfr. Part No.:
- 09456000189
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 50m | |
| Shield Type | Shielded | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Standards/Approvals | UN/ECE-R 118 | |
| Voltage | 2Vrms | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 50m | ||
Shield Type Shielded | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Standards/Approvals UN/ECE-R 118 | ||
Voltage 2Vrms | ||
- COO (Country of Origin):
- CH
The HARTING Ha-VIS EtherRail ultra flexible railway cords are designed for high-performance data transmission in railway applications. This CAT5 cable features a robust construction that ensures reliable connectivity in demanding environments, providing enhanced safety and compliance with industry standards.
Features & Benefits
Robust design, especially suitable between coaches ensures durability in transit environments
Fire protection according to EN 45 545-1, -2 and -5 enhances safety in case of fire
Flame-retardant and heat resistant according to DIN 5510 (1-4) and EN 50 264-1 provides additional safety measures
UV protected extends the cable's lifespan in outdoor applications
RoHS compliant ensures environmental safety and regulatory adherence
Halogen free reduces toxic emissions in case of fire
Maximum operating temperature of 90 °C allows for use in high-heat environments
Minimum operating temperature of -40 °C ensures functionality in extreme cold
Screened design minimises electromagnetic interference for reliable data transmission
Outside diameter of 7.4 mm allows for easy installation in tight spaces
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in railway environments
Employed in manufacturing and assembly lines for efficient operations
Installed in escalators, lifts, and access systems for enhanced safety
Integrated into industrial networking environments for seamless connectivity
What is the maximum operating temperature for this cable?
The maximum operating temperature is 90 °C.
Is this product compliant with environmental regulations?
Yes, it is RoHS compliant and halogen free.
What type of shielding does this CAT5 cable have?
The cable features foil and braid shielding for enhanced protection.
Related links
- HARTING Green Unterminated to Unterminated Polyurethane Sheath, Shielded
- HARTING Green Unterminated to Unterminated Polyvinyl Chloride Sheath, Shielded
- HARTING Black Unterminated to Unterminated Polyolefin Sheath, Shielded
- HARTING Green Unterminated to Unterminated Polyurethane Sheath, Copper
- HARTING Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- HARTING Black, Shielded 4 Screened Polyvinyl Chloride Sheath
- HARTING Green, Shielded 4 Screened Polyurethane Sheath
- HARTING Green Unterminated to Unterminated Polyurethane Sheath, Shielded
